Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH615A-2SMT&RCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4522804
Cut Tape4522804RL
Your Part Number
1,492 In Stock
Need more?
1,492 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.578 (S$0.630) |
| 10+ | S$0.437 (S$0.4763) |
| 50+ | S$0.383 (S$0.4175) |
| 200+ | S$0.329 (S$0.3586) |
| 500+ | S$0.305 (S$0.3324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.58 (S$0.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoSFH615A-2SMT&RCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4522804
Cut Tape4522804RL
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount PDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5.3kVrms
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
70V
Optocoupler Case Style
Surface Mount PDIP
Forward Current If Max
50mA
CTR Min
63%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527
