Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTLP620-4GBCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108465
Product RangeTLP620-4 Series
Your Part Number
983 In Stock
Need more?
983 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.350 (S$2.5615) |
| 10+ | S$1.960 (S$2.1364) |
| 25+ | S$1.840 (S$2.0056) |
| 50+ | S$1.720 (S$1.8748) |
| 100+ | S$1.600 (S$1.744) |
| 500+ | S$1.450 (S$1.5805) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.35 (S$2.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTLP620-4GBCopy
Manufacturer Standard Lead Time5 weeks
Order Code5108465
Product RangeTLP620-4 Series
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StylePDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo55V
Product RangeTLP620-4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kVrms
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
100%
Product Range
TLP620-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
