Print Page
192993-0013
Circular Connector, Standard Circular Connector, Trident Neptune Metal Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192993-0013Copy
Manufacturer Standard Lead Time27 weeks
Order Code4748160
Product RangeTrident Neptune Metal Series
Also Known AsTNM6S14-0012P1L
Your Part Number
41 In Stock
100 more incoming. You can reserve stock now
41 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.110 (S$43.7199) |
| 10+ | S$35.870 (S$39.0983) |
| 25+ | S$33.950 (S$37.0055) |
| 100+ | S$32.990 (S$35.9591) |
| 250+ | S$32.340 (S$35.2506) |
| 500+ | S$31.680 (S$34.5312) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.11 (S$43.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192993-0013Copy
Manufacturer Standard Lead Time27 weeks
Order Code4748160
Product RangeTrident Neptune Metal Series
Also Known AsTNM6S14-0012P1L
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP67
Product Range
Trident Neptune Metal Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
