Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No330-0351-016Copy
Order Code1600010
Product RangeCA
Your Part Number
51,946 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.970 (S$3.2373) |
Price for:Each
Minimum: 5
Multiple: 5
S$14.85 (S$16.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No330-0351-016Copy
Order Code1600010
Product RangeCA
Technical Datasheet
Product RangeCA
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMIL-C-5015 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CA
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
MIL-C-5015 Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 330-0351-016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
