CA02COME18-10P
Circular Connector, CA Series, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA02COME18-10PCopy |
| Order Code | 1979773 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$63.180 (S$68.8662) |
| 5+ | S$55.290 (S$60.2661) |
| 10+ | S$45.810 (S$49.9329) |
| 25+ | S$41.070 (S$44.7663) |
| 50+ | S$37.910 (S$41.3219) |
| 100+ | S$35.380 (S$38.5642) |
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA02COME18-10PCopy |
| Order Code | 1979773 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 18-10 |
| Connector Body Material | Aluminium Alloy Body |
| Connector Body Plating | Zinc Die Cast, Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The CA02COME18-10P from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent box mount receptacle with 4 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
- Threaded coupling, quick mating
- Secured locking system
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is <gt/> 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Connector Contact Type | Solder Pin |
| Insert Arrangement | 18-10 |
| Connector Body Plating | Zinc Die Cast, Nickel |
| Contact Plating | Silver |
| Service Class | Environmentally Sealed |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminium Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Alternatives for CA02COME18-10P
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
