Print Page
CA07A24-11PBF80
Circular Connector, CA Series, MIL-DTL-5015 Series, Jam Nut Receptacle, 9 Contacts, Crimp Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA07A24-11PBF80Copy |
| Order Code | 1982381 |
| Product Range | CA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$337.240 (S$367.5916) |
| 5+ | S$295.080 (S$321.6372) |
| 10+ | S$244.500 (S$266.505) |
| 25+ | S$244.440 (S$266.4396) |
| 50+ | S$244.380 (S$266.3742) |
| 100+ | S$244.310 (S$266.2979) |
Price for:Each
Minimum: 1
Multiple: 1
S$337.24 (S$367.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | CA07A24-11PBF80Copy |
| Order Code | 1982381 |
| Product Range | CA Series |
| Technical Datasheet | |
| Product Range | CA Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Jam Nut Receptacle |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | Reverse Bayonet |
| Insert Arrangement | 24-11 |
| Connector Body Material | Aluminium Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
Product Overview
The CA07A24-11PBF80 is a 9-pole Jam Nut Receptacle with pin-type silver-plated copper alloy contacts. It has olive drab chromate over cadmium-plated aluminium alloy shell and bayonet coupling.
- 3mΩ Contact resistance
- 2000Vrms Test voltage
- IP67/IP68 Protection
Applications
Industrial
Technical Specifications
| Product Range | CA Series |
|---|---|
| Circular Connector Shell Style | Jam Nut Receptacle |
| Coupling Style | Reverse Bayonet |
| Connector Body Material | Aluminium Body |
| Contact Material | Copper |
| Insert Rotation | N |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Crimp Pin |
| Insert Arrangement | 24-11 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
