Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DAM3W3PNCopy |
| Order Code | 2485082 |
| Product Range | Combo D D*M |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.630 (S$17.0367) |
| 10+ | S$14.410 (S$15.7069) |
| 25+ | S$13.920 (S$15.1728) |
| 100+ | S$12.930 (S$14.0937) |
| 250+ | S$12.260 (S$13.3634) |
| 500+ | S$12.110 (S$13.1999) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.63 (S$17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DAM3W3PNCopy |
| Order Code | 2485082 |
| Product Range | Combo D D*M |
| Technical Datasheet | |
| Product Range | Combo D D*M |
| Insert Arrangement | DA-3W3 |
| Gender | Plug(View Associated Connectors) |
| No. of Contacts | 3Contacts |
| Contact Type | 3 Power |
| Contact Termination Type | - |
| Connector Body Material | Steel Body |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Product Range | Combo D D*M |
|---|---|
| Gender | Plug |
| Contact Type | 3 Power |
| Connector Body Material | Steel Body |
| Contact Plating | Gold Plated Contacts |
| Insert Arrangement | DA-3W3 |
|---|---|
| No. of Contacts | 3Contacts |
| Contact Termination Type | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008424 |
