Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Alternatives for DD50PK87
2 Products Found
Product Overview
The DD-50P-K87 is a 50-way standard Solder D-sub Plug with gold flash copper alloy contacts, tin-plated steel shell and a black thermoplastic insulator. The D series high-performance connector provides maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
- 7.5A at 85°C/5A at 105°C Current rating
- 1200VAC at sea level Dielectric withstanding voltage
- 50 Mating cycles
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
