Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DEY9SA191A197Copy |
| Order Code | 2489654 |
| Product Range | Original D |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$49.950 (S$54.4455) |
| 10+ | S$43.710 (S$47.6439) |
| 25+ | S$36.220 (S$39.4798) |
| 100+ | S$32.470 (S$35.3923) |
| 250+ | S$29.970 (S$32.6673) |
| 500+ | S$27.970 (S$30.4873) |
Price for:Each
Minimum: 1
Multiple: 1
S$49.95 (S$54.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | DEY9SA191A197Copy |
| Order Code | 2489654 |
| Product Range | Original D |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Original D |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The Original D series solder cup termination Standard D sub Connectors with tin shells. The connectors are used for cable or panel mount wiring applications. Solder cup connectors provide maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
- Machined solder cup termination
- 5A current capacity
- High performance commercial class connectors
- Two contact performance classes
- Optional clinch nuts with #4-40 UNC or M3 threads
- 10mΩ Contact resistance
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | Original D |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount |
| Contact Plating | - |
| SVHC | No SVHC (17-Dec-2014) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | - |
| Connector Body Material | Steel Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
