Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJC1A25-16PCopy
Order Code2083518
Technical Datasheet
Connector TypeStandard Circular Connector
No. of Contacts16Contacts
Contact MaterialCopper Alloy
IP Rating-
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
No. of Contacts
16Contacts
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
