Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Alternatives for DA15POLF
1 Product Found
Product Overview
The Turned Pin D Sub series Standard D-sub Connector with standard fixing holes, precision turned pin contacts. It has tinned and dimpled shell options for EMI/RFI shielding.
- 9, 15, 25, 37 and 50 Contact arrangement
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- Wide range of accessories-greater user flexibility
- 500 Operations
- 10mΩ Contact resistance (maximum)
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008