Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoHDBC44PTDCopy
Order Code1075291
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDBC44PTDCopy
Order Code1075291
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCBoric acid (14-Jun-2023)
Product Overview
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Plating
-
SVHC
Boric acid (14-Jun-2023)
Product Range
TUK SGACK902S Keystone Coupler
D Sub Shell Size
DB
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0794
