Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-104
Order Code1176894
Product RangeButterfly 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.220 (S$54.7398) |
| 5+ | S$44.650 (S$48.6685) |
| 10+ | S$39.070 (S$42.5863) |
| 20+ | S$35.910 (S$39.1419) |
| 50+ | S$31.870 (S$34.7383) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.22 (S$54.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-104
Order Code1176894
Product RangeButterfly 16 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom28V
Product RangeButterfly 16 Series
Contact Voltage AC Nom250V
Operating Force Max2.2N
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 16-104 is a single-pole double-throw (Form Z) snap action Micro Switch with silver contacts and end solder terminal. Contacts are used for electrical loads under 250mA. This features the Butterfly® double-break momentary switch mechanism. This offers the capability of handling high (or low) current loads in a small switch and gives the options of controlling two circuits with the Form Z switch circuitry.
- 0.050" Maximum pre-travel
- 0.012" Minimum over-travel
- -54 to +135°C Temperature range
- Meets MIL-PRF-8805/7
Applications
Industrial, Avionics
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
Butterfly 16 Series
Operating Force Max
2.2N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002277