Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No18-000-0016Copy
Order Code1608208
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
Product Overview
The 18-000-0016 is a double-pole double-throw line voltage selector Slide Switch with 0.11 quick connect terminals and silver plated contacts. The positive detect action, status indication and variety of contact configurations produces vast requirement. This rugged fully enclosed housing is built for tough applications. The positive detect action, status indication and variety of contact configurations make this series ideal for a variety of needs.
- 10000 Cycles electrical lifetime
- Variety of mounting styles
- Nylon UL94V-0 actuator
Applications
Power Management, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Voltage AC Max
250V
Orientation
Vertical
Switch Operation
-
Contact Current Max
10A
Contact Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
