Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB15IM45IBCopy
Order Code1572474
Product RangeDSB15
Your Part Number
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB15IM45IBCopy
Order Code1572474
Product RangeDSB15
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Forward Voltage Max550mV
Forward Surge Current160A
Operating Temperature Max150°C
Diode Case StyleTO-262
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSB15
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
15A
Forward Surge Current
160A
Diode Case Style
TO-262
Reverse Recovery Time
-
Product Range
DSB15
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002