Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB60C60HBCopy
Order Code1572487
Product RangeDSB60
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB60C60HBCopy
Order Code1572487
Product RangeDSB60
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Forward Voltage Max670mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSB60
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Forward Surge Current
320A
Diode Case Style
TO-247AD
Reverse Recovery Time
-
Product Range
DSB60
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
670mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006