Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN36N50
Order Code9359214
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN36N50
Order Code9359214
Technical Datasheet
Channel TypeN Channel
Product Range-
Product Overview
The IXTN36N50 is a MegaMOS™FRED N-channel enhancement-mode Power MOSFET offers rugged polysilicon gate cell structure and low RDS (ON) HDMOS™ process. It is uninterruptible power systems (UPS), DC choppers, switch-mode and resonant-mode power supplies.
- International standard package miniBLOC (ISOTOP compatible)
- Low drain-to-case capacitance (<lt/>50pF)
- Low package inductance (<lt/>10nH) - Easy to drive and to protect
- Easy to mount with 2 screws
- Space saving
- High power density
Applications
Motor Drive & Control, Robotics, Power Management
Technical Specifications
Channel Type
N Channel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03984