Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | 533272006Copy |
| Order Code | 4883834 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | JAEGER |
|---|---|
| Manufacturer Part No | 533272006Copy |
| Order Code | 4883834 |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | - |
| Coupling Style | - |
| Connector Body Material | - |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| Product Range | - |
|---|---|
| Circular Connector Contact Type | - |
| Connector Body Material | - |
| Contact Material | - |
| IP Rating | IP65 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
