Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF500Q2R2B1GV001T Capacitor, RF, 2.2 pF, 50 V, S Series, ± 0.1pF, 150 °C, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/4388089-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q2R2B1GV001TCopy
Manufacturer Standard Lead Time18 weeks
Order Code5083846
Product RangeS Series
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.209 (S$0.2278) |
| 100+ | S$0.175 (S$0.1908) |
| 500+ | S$0.150 (S$0.1635) |
| 2500+ | S$0.140 (S$0.1526) |
| 5000+ | S$0.133 (S$0.145) |
| 10000+ | S$0.123 (S$0.1341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.09 (S$2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q2R2B1GV001TCopy
Manufacturer Standard Lead Time18 weeks
Order Code5083846
Product RangeS Series
Technical Datasheet
Capacitance2.2pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max150°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2pF
Product Range
S Series
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
