Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCP251Q3R3B1GV001T Capacitor, RF, 3.3 pF, 250 V, S Series, ± 0.1pF, 150 °C, 0603 [1608 Metric]](https://sg.element14.com/productimages/standard/en_GB/4388090-40.jpg)
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCP251Q3R3B1GV001TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083853 |
| Product Range | S Series |
| Also Known As | 251R14S3R3BV4T |
| Your Part Number | |
| Technical Datasheet |
12,000 In Stock
Need more?
12,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.293 (S$0.3194) |
| 100+ | S$0.289 (S$0.315) |
| 500+ | S$0.285 (S$0.3106) |
| 1000+ | S$0.280 (S$0.3052) |
| 2000+ | S$0.276 (S$0.3008) |
| 4000+ | S$0.271 (S$0.2954) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.93 (S$3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | QSCP251Q3R3B1GV001TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5083853 |
| Product Range | S Series |
| Also Known As | 251R14S3R3BV4T |
| Technical Datasheet | |
| Capacitance | 3.3pF |
| Voltage Rating | 250V |
| Product Range | S Series |
| Capacitance Tolerance | ± 0.1pF |
| Operating Temperature Max | 150°C |
| Capacitor Case Style | 0603 [1608 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 3.3pF |
|---|---|
| Product Range | S Series |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 250V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Capacitor Case Style | 0603 [1608 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00085 |
