Print Page
AGHGH28R51
Cable Assembly, 28AWG, 1.25mm Pitch, Crimp Socket to Crimp Socket, 2 ", 51 mm, GH Series, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAGHGH28R51Copy
Order Code5137416
Product RangeGH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.358 (S$0.3902) |
| 100+ | S$0.301 (S$0.3281) |
| 500+ | S$0.272 (S$0.2965) |
| 1000+ | S$0.256 (S$0.279) |
| 2500+ | S$0.241 (S$0.2627) |
| 5000+ | S$0.233 (S$0.254) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.58 (S$3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoAGHGH28R51Copy
Order Code5137416
Product RangeGH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial2"
Cable Length - Metric51mm
Product RangeGH Series
Jacket ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
51mm
Jacket Colour
Red
Cable Length - Imperial
2"
Product Range
GH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AGHGH28R51
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
