Print Page
ASEHSEH22B254
Cable Assembly, 22AWG, 2.5mm Pitch, Crimp Socket to Crimp Socket, 10 ", 254 mm, EH Series, Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASEHSEH22B254Copy
Order Code5137280
Product RangeEH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.521 (S$0.5679) |
| 100+ | S$0.438 (S$0.4774) |
| 500+ | S$0.396 (S$0.4316) |
| 1000+ | S$0.372 (S$0.4055) |
| 2500+ | S$0.352 (S$0.3837) |
| 5000+ | S$0.339 (S$0.3695) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.21 (S$5.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASEHSEH22B254Copy
Order Code5137280
Product RangeEH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial10"
Cable Length - Metric254mm
Product RangeEH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
254mm
Jacket Colour
Blue
Cable Length - Imperial
10"
Product Range
EH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASEHSEH22B254
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
