Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28B203Copy
Manufacturer Standard Lead Time5 weeks
Order Code5110501
Product RangeSH Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.509 (S$0.5548) |
| 100+ | S$0.427 (S$0.4654) |
| 500+ | S$0.392 (S$0.4273) |
| 1000+ | S$0.362 (S$0.3946) |
| 2500+ | S$0.338 (S$0.3684) |
| 5000+ | S$0.322 (S$0.351) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.09 (S$5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28B203Copy
Manufacturer Standard Lead Time5 weeks
Order Code5110501
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial7.99"
Cable Length - Metric203mm
Product RangeSH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
203mm
Jacket Colour
Blue
Cable Length - Imperial
7.99"
Product Range
SH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASSHSSH28B203
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000831
