Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28B254Copy
Order Code5110504
Product RangeSH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.543 (S$0.5919) |
| 100+ | S$0.456 (S$0.497) |
| 500+ | S$0.418 (S$0.4556) |
| 1000+ | S$0.386 (S$0.4207) |
| 2500+ | S$0.360 (S$0.3924) |
| 5000+ | S$0.343 (S$0.3739) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.43 (S$5.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASSHSSH28B254Copy
Order Code5110504
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial10"
Cable Length - Metric254mm
Product RangeSH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
254mm
Jacket Colour
Blue
Cable Length - Imperial
10"
Product Range
SH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASSHSSH28B254
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
