Print Page
ASZHSZH28B152
Cable Assembly, 28AWG, 1.5mm Pitch, Crimp Socket to Crimp Socket, 6 ", 152 mm, ZH Series, Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASZHSZH28B152Copy
Order Code5137440
Product RangeZH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.388 (S$0.4229) |
| 100+ | S$0.326 (S$0.3553) |
| 500+ | S$0.295 (S$0.3216) |
| 1000+ | S$0.277 (S$0.3019) |
| 2500+ | S$0.262 (S$0.2856) |
| 5000+ | S$0.252 (S$0.2747) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.88 (S$4.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoASZHSZH28B152Copy
Order Code5137440
Product RangeZH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial6"
Cable Length - Metric152mm
Product RangeZH Series
Jacket ColourBlue
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
152mm
Jacket Colour
Blue
Cable Length - Imperial
6"
Product Range
ZH Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ASZHSZH28B152
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
