Print Page
B02B-JWPF-KK-R (LF)(SN)
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole, JWPF Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B02B-JWPF-KK-R (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5110249 |
| Product Range | JWPF Series |
| Your Part Number | |
| Technical Datasheet |
825 In Stock
Need more?
825 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.140 (S$2.3326) |
| 10+ | S$1.990 (S$2.1691) |
| 100+ | S$1.960 (S$2.1364) |
| 250+ | S$1.930 (S$2.1037) |
| 500+ | S$1.780 (S$1.9402) |
| 1000+ | S$1.750 (S$1.9075) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.14 (S$2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | B02B-JWPF-KK-R (LF)(SN)Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 5110249 |
| Product Range | JWPF Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole |
| Product Range | JWPF Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | JWPF Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Alternatives for B02B-JWPF-KK-R (LF)(SN)
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
