Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFNGS12-6Copy
Order Code3865149
Your Part Number
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFNGS12-6Copy
Order Code3865149
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FNGS12-6 is a nylon-insulated Ring Tongue Terminal applicable for 12 to 10AWG wire range.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Stud Size - Imperial
1/2"
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13239
