Print Page
FVDDF2-375A K
Quick Disconnect Terminal, FVDDF Series, Female Quick Disconnect, 9.5mm x 1.1mm, 0.375" x 0.043"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF2-375A KCopy
Manufacturer Standard Lead Time32 weeks
Order Code5153688
Product RangeFVDDF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.240 (S$0.2616) |
| 100+ | S$0.190 (S$0.2071) |
| 500+ | S$0.170 (S$0.1853) |
| 1000+ | S$0.160 (S$0.1744) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.40 (S$2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVDDF2-375A KCopy
Manufacturer Standard Lead Time32 weeks
Order Code5153688
Product RangeFVDDF Series
Technical Datasheet
Product RangeFVDDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric9.5mm x 1.1mm
Tab Size - Imperial0.375" x 0.043"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.63mm²
Insulator MaterialVinyl
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FVDDF Series
Tab Size - Metric
9.5mm x 1.1mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.375" x 0.043"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.63mm²
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
