Print Page
FVDDF5.5-250A (LF) K
Quick Disconnect Terminal, FVDDF Series, Female Quick Disconnect, 6.35mm x 0.8mm, 0.25" x 0.031"
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVDDF5.5-250A (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153689 |
| Product Range | FVDDF Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.300 (S$0.327) |
| 100+ | S$0.240 (S$0.2616) |
| 500+ | S$0.220 (S$0.2398) |
| 1000+ | S$0.210 (S$0.2289) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.00 (S$3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JST / JAPAN SOLDERLESS TERMINALS |
|---|---|
| Manufacturer Part No | FVDDF5.5-250A (LF) KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 5153689 |
| Product Range | FVDDF Series |
| Technical Datasheet | |
| Product Range | FVDDF Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.8mm |
| Tab Size - Imperial | 0.25" x 0.031" |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| Conductor Area CSA | 6.64mm² |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FVDDF Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.8mm |
| Wire Size AWG Min | 12AWG |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.031" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6.64mm² |
| Terminal Material | Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85359000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00091 |
