Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHCMPB-04-K
Order Code2708671
Product RangeHCH
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | S$0.628 (S$0.6845) |
25+ | S$0.588 (S$0.6409) |
Price for:Each
Maximum available is 3
Minimum: 10
Multiple: 10
S$6.28 (S$6.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHCMPB-04-K
Order Code2708671
Product RangeHCH
Technical Datasheet
Product RangeHCH
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithHCH Series Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
HCH
No. of Positions
4Ways
For Use With
HCH Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00104