Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSAUH-001G-M0.2Copy
Order Code5110295
Product RangeAUH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.052 (S$0.0567) |
| 100+ | S$0.040 (S$0.0436) |
| 500+ | S$0.037 (S$0.0403) |
| 1000+ | S$0.033 (S$0.036) |
| 2500+ | S$0.032 (S$0.0349) |
| 5000+ | S$0.032 (S$0.0349) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.52 (S$0.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSAUH-001G-M0.2Copy
Order Code5110295
Product RangeAUH Series
Technical Datasheet
Product RangeAUH Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithJST ADH Series Wire-to-Board Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
AUH Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
JST ADH Series Wire-to-Board Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for SAUH-001G-M0.2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
