Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-13V-1Copy
Order Code5110314
Product RangeXA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.277 (S$0.3019) |
| 500+ | S$0.210 (S$0.2289) |
| 1000+ | S$0.187 (S$0.2038) |
| 2500+ | S$0.179 (S$0.1951) |
Price for:Each
Minimum: 100
Multiple: 100
S$27.70 (S$30.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-13V-1Copy
Order Code5110314
Product RangeXA Series
Technical Datasheet
Product RangeXA Series
No. of Positions13Ways
Pitch Spacing2.5mm
For Use WithJST XA Series Crimp Socket Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
XA Series
No. of Positions
13Ways
For Use With
JST XA Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
