You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.167.211.351

Panel Mount Timer, 10 VDC, 30 VDC, 0 s, 99999.9 h, 25 mm, 50 mm

3.167.211.351 - Panel Mount Timer, 10 VDC, 30 VDC, 0 s, 99999.9 h, 25 mm, 50 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KUEBLER KUEBLER
Manufacturer Part No:
3.167.211.351
Order Code:
4730057
Technical Datasheet:
3.167.211.351   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10VDC

:
30VDC

:
0s

:
99999.9h

:
25mm

:
50mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 3.167.211.351 is a 6-digit Electromechanical Hour Meter/Timer with reset (AC + DC) measures time range up to maximum 999999.9 or 99999.99 hours. It can be combined with preset counters BVa, HVa and with pulse counter-B and can be equipped with various sealing covers to protect the counter against dust, dirt and moisture.
  • High shock and impact resistance
  • Magnified large figures
  • Data retention in case of power failure
  • Long service life
  • Key-locking 0-reset
  • Any mounting position
  • White and red on black colour of figures
  • Plastic PC (polycarbonate) housing

Applications

Industrial, Clock & Timing, Test & Measurement, Consumer Electronics, Lighting, Imaging, Video & Vision, Medical

No Longer Stocked

S$104.12 ( S$111.41  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$104.12 (S$111.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$102.30 (S$109.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$100.41 (S$107.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange