Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No8.5802.1275.0500Copy
Order Code4730926
Product Range5802 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKUEBLER
Manufacturer Part No8.5802.1275.0500Copy
Order Code4730926
Product Range5802 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents-
OrientationVertical
Encoder OutputPush Pull
Encoder MountingBracket Mount
Product Range5802 Series
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IP RatingIP65
Termination12 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Vertical
Encoder Mounting
Bracket Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
20mm
Supply Voltage Min
10V
Operating Temperature Min
-20°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Encoder Type
Incremental
No. of Detents
-
Encoder Output
Push Pull
Product Range
5802 Series
Rotational Life Cycles
-
Shaft Type
Flatted End
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
75°C
Termination
12 Pin Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
