Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA758BG106M1EDAE070Copy
Manufacturer Standard Lead Time26 weeks
Order Code4828530
Product RangeA758 Series
Your Part Number
4,890 In Stock
Need more?
4,890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.387 (S$0.4218) |
| 100+ | S$0.305 (S$0.3324) |
| 500+ | S$0.258 (S$0.2812) |
| 1000+ | S$0.232 (S$0.2529) |
| 2000+ | S$0.213 (S$0.2322) |
| 4000+ | S$0.206 (S$0.2245) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.87 (S$4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA758BG106M1EDAE070Copy
Manufacturer Standard Lead Time26 weeks
Order Code4828530
Product RangeA758 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package-
ESR0.07ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current750mA
Product Diameter5mm
Product Length-
Product Width-
Product Height7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA758 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
750mA
Product Length
-
Product Height
7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.07ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A758 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
