Print Page
A765MU477M1CLAE016
Polymer Aluminium Electrolytic Capacitor, 470 µF, 16 V, Radial Can - SMD, 0.018 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA765MU477M1CLAE016Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828539
Cut Tape4828539RL
Product RangeA765 Series
Your Part Number
1,880 In Stock
Need more?
1,880 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.330 (S$1.4497) |
| 50+ | S$1.150 (S$1.2535) |
| 400+ | S$0.963 (S$1.0497) |
| 800+ | S$0.944 (S$1.029) |
| 1200+ | S$0.925 (S$1.0083) |
| 2000+ | S$0.906 (S$0.9875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$13.30 (S$14.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA765MU477M1CLAE016Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Cut Tape4828539
Cut Tape4828539RL
Product RangeA765 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.018ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4.72A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA765 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4.72A
Product Length
-
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
ESR
0.018ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A765 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
