Print Page
A768EB127M1DLAS034
Polymer Aluminium Electrolytic Capacitor, 120 µF, 20 V, Radial Can - SMD, 0.034 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A768EB127M1DLAS034Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape4828545 Cut Tape4828545RL |
| Product Range | A768 Series |
| Your Part Number | |
| Technical Datasheet |
9,840 In Stock
Need more?
9,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.364 (S$0.3968) |
| 100+ | S$0.324 (S$0.3532) |
| 500+ | S$0.254 (S$0.2769) |
| 1000+ | S$0.231 (S$0.2518) |
| 2000+ | S$0.204 (S$0.2224) |
| 4000+ | S$0.200 (S$0.218) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.64 (S$3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A768EB127M1DLAS034Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Cut Tape4828545 Cut Tape4828545RL |
| Product Range | A768 Series |
| Technical Datasheet | |
| Capacitance | 120µF |
| Voltage(DC) | 20V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.034ohm |
| Lifetime @ Temperature | 2000 hours @ 125°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 1.3A |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.7mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | A768 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 120µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 125°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 1.3A |
| Product Length | - |
| Product Height | 5.7mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 20V |
|---|---|
| ESR | 0.034ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | A768 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00028 |
