Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET B45196E6474K209 Surface Mount Tantalum Capacitor, 0.47 µF, 35 V, 2917 [7343 Metric], ± 10%, B](https://sg.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKEMET
Manufacturer Part NoB45196E6474K209Copy
Order Code
Re-Reel9754024RL
Cut Tape9754024
Product RangeT491 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoB45196E6474K209Copy
Order Code
Re-Reel9754024RL
Cut Tape9754024
Product RangeT491 Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeB
Failure Rate-
Ripple Current103mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Alternatives for B45196E6474K209
4 Products Found
Product Overview
The KEMET B45196 series tantalum chip capacitors are replaced by T491 series industrial grade MnO2, standard polarized tantalum chip capacitors. T491 series capacitors are designed specifically for today’s highly automated surface mount processes and equipments. These capacitors combine KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
- Capacitance value ranges from 0.1μF to 1000µF
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- ±10% and ±20% tolerance
- Rated voltage range from 2.5VDC to 50VDC
- Operating temperature range -55°C to 125°C
- Endurance is 2000h at 85°C
- Meets or exceeds EIA standard 535BAAC
- Symmetrical, compliant terminations
- Laser marked case
- Optional gold plated terminations
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
2917 [7343 Metric]
Manufacturer Size Code
B
Ripple Current
103mA
Product Width
2.8mm
Product Range
T491 Series
Operating Temperature Max
85°C
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
