Print Page
9,350 In Stock
Need more?
9,350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.571 (S$0.6224) |
| 100+ | S$0.516 (S$0.5624) |
| 500+ | S$0.430 (S$0.4687) |
| 1000+ | S$0.401 (S$0.4371) |
| 2000+ | S$0.387 (S$0.4218) |
| 4000+ | S$0.373 (S$0.4066) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.71 (S$6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C102F4GACTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Cut Tape4758139
Cut Tape4758139RL
Product RangeC Series
Also Known AsC0402C102F4GAC7867
Technical Datasheet
Capacitance1000pF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 1%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0402C102F4GACTU SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0402 [1005 Metric], ± 1%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)