C0402C470J5GACAUTO
SMD Multilayer Ceramic Capacitor, AEC-Q200, 47 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0
![KEMET C0402C470J5GACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 47 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1907265-40.jpg)
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C470J5GACAUTOCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Order Code | Full Reel2725578 Re-Reel2520729RL Cut Tape2520729 |
| Product Range | C Series KEMET |
| Your Part Number | |
| Technical Datasheet |
20,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.093 | S$0.93 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.093 (S$0.1014) |
| 100+ | S$0.055 (S$0.060) |
| 500+ | S$0.041 (S$0.0447) |
| 1000+ | S$0.036 (S$0.0392) |
| 2000+ | S$0.031 (S$0.0338) |
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.026 (S$0.0283) |
| 50000+ | S$0.024 (S$0.0262) |
| 100000+ | S$0.023 (S$0.0251) |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | C0402C470J5GACAUTOCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Order Code | Full Reel2725578 Re-Reel2520729RL Cut Tape2520729 |
| Product Range | C Series KEMET |
| Technical Datasheet | |
| Capacitance | 47pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series KEMET |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C0402C470J5GACAUTO is an automotive grade, C0G dielectric SMD MLCC capacitor. The Automotive Grade series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Typical applications include critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling.
- 47pF capacitance and ±5% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- No piezoelectric noise, extremely low ESR and ESL and high thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage and no capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
| Capacitance | 47pF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.02mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | C Series KEMET |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for C0402C470J5GACAUTO
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
