Print Page
3,830 In Stock
Need more?
3,830 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.353 (S$0.3848) |
| 100+ | S$0.318 (S$0.3466) |
| 500+ | S$0.257 (S$0.2801) |
| 1000+ | S$0.239 (S$0.2605) |
| 2000+ | S$0.230 (S$0.2507) |
| 4000+ | S$0.220 (S$0.2398) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.53 (S$3.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C102J2TACAUTOCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Cut Tape4757532
Cut Tape4757532RL
Product RangeC Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)200V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX8G
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
200V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8G
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0603C102J2TACAUTO SMD Multilayer Ceramic Capacitor, 1000 pF, 200 V, 0603 [1608 Metric], ± 5%, X8G](https://sg.element14.com/productimages/standard/en_GB/4757499-40.jpg)