Print Page
2,390 In Stock
4,000 more incoming. You can reserve stock now
2,390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.450 (S$0.4905) |
| 100+ | S$0.321 (S$0.3499) |
| 500+ | S$0.259 (S$0.2823) |
| 1000+ | S$0.254 (S$0.2769) |
| 2000+ | S$0.248 (S$0.2703) |
| 4000+ | S$0.209 (S$0.2278) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.50 (S$4.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C124J5RACTUCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Cut Tape4758215
Cut Tape4758215RL
Product RangeC Series
Also Known AsC0603C124J5RAC7867
Technical Datasheet
Capacitance0.12µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.12µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0603C124J5RACTU SMD Multilayer Ceramic Capacitor, 0.12 µF, 50 V, 0603 [1608 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)