Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C475M9PACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0603 [1608 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/2820905-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C475M9PACTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code2820905
Product RangeC Series KEMET
Also Known AsC0603C475M9PAC7867
Your Part Number
2,735 In Stock
4,000 more incoming. You can reserve stock now
2,735 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.522 (S$0.569) |
| 100+ | S$0.474 (S$0.5167) |
| 500+ | S$0.389 (S$0.424) |
| 1000+ | S$0.364 (S$0.3968) |
| 2000+ | S$0.304 (S$0.3314) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.22 (S$5.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C475M9PACTUCopy
Manufacturer Standard Lead Time20 weeks
Order Code2820905
Product RangeC Series KEMET
Also Known AsC0603C475M9PAC7867
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C475M9PACTU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
