Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603X470J5GACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 47 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603X470J5GACAUTOCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape4771979
Cut Tape4771979RL
Product RangeFlexible Termination (FT-CAP) Series
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.269 (S$0.2932) |
| 100+ | S$0.240 (S$0.2616) |
| 500+ | S$0.191 (S$0.2082) |
| 1000+ | S$0.176 (S$0.1918) |
| 2000+ | S$0.173 (S$0.1886) |
| 4000+ | S$0.143 (S$0.1559) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.69 (S$2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603X470J5GACAUTOCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape4771979
Cut Tape4771979RL
Product RangeFlexible Termination (FT-CAP) Series
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeFlexible Termination (FT-CAP) Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
Flexible Termination (FT-CAP) Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
