Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C101K2GACTU SMD Multilayer Ceramic Capacitor, 100 pF, 200 V, 0805 [2012 Metric], ± 10%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C101K2GACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code2905177
Product RangeC Series KEMET
Also Known AsC0805C101K2GAC7800
Your Part Number
4,290 In Stock
Need more?
4,290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.129 (S$0.1406) |
| 100+ | S$0.078 (S$0.085) |
| 500+ | S$0.062 (S$0.0676) |
| 1000+ | S$0.058 (S$0.0632) |
| 2000+ | S$0.050 (S$0.0545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.29 (S$1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C101K2GACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code2905177
Product RangeC Series KEMET
Also Known AsC0805C101K2GAC7800
Technical Datasheet
Capacitance100pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C101K2GACTU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
