Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.730 (S$0.7957) |
| 50+ | S$0.630 (S$0.6867) |
| 100+ | S$0.530 (S$0.5777) |
| 500+ | S$0.460 (S$0.5014) |
| 1000+ | S$0.410 (S$0.4469) |
| 2500+ | S$0.360 (S$0.3924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$7.30 (S$7.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C119CDTACTUCopy
Order Code5121114
Product RangeC Series
Also Known AsC0805C119CDTAC7800
Technical Datasheet
Capacitance1.1pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicX8G
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.1pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8G
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![KEMET C0805C119CDTACTU SMD Multilayer Ceramic Capacitor, 1.1 pF, 1 kV, 0805 [2012 Metric], ± 0.25pF, X8G](https://sg.element14.com/productimages/standard/en_GB/2522372-40.jpg)