Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805C122K5RACTU SMD Multilayer Ceramic Capacitor, 1200 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/2773220-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805C122K5RACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code2773220
Product RangeC Series KEMET
Also Known AsC0805C122K5RAC7800
Your Part Number
3,950 In Stock
4,000 more incoming. You can reserve stock now
3,950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.115 (S$0.1253) |
| 100+ | S$0.069 (S$0.0752) |
| 500+ | S$0.054 (S$0.0589) |
| 1000+ | S$0.044 (S$0.048) |
| 2000+ | S$0.039 (S$0.0425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.15 (S$1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805C122K5RACTUCopy
Manufacturer Standard Lead Time31 weeks
Order Code2773220
Product RangeC Series KEMET
Also Known AsC0805C122K5RAC7800
Technical Datasheet
Capacitance1200pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series KEMET
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805C122K5RACTU
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
