Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.452 (S$0.4927) |
| 100+ | S$0.408 (S$0.4447) |
| 500+ | S$0.334 (S$0.3641) |
| 1000+ | S$0.310 (S$0.3379) |
| 2500+ | S$0.286 (S$0.3117) |
| 5000+ | S$0.266 (S$0.2899) |
Product Information
Product Overview
C0805C475J3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 4.7µF capacitance and ±5% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
4.7µF
-
± 5%
C Series
1.25mm
-55°C
-
25V
0805 [2012 Metric]
X7R
2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET C0805C475J3RACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 0805 [2012 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/4757499-40.jpg)