Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805T104K1RCLTU SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4758132-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805T104K1RCLTUCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4758344
Cut Tape4758344RL
Product RangeCOTS T Series
Also Known AsC0805T104K1RCL7800
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.739 (S$0.8055) |
| 50+ | S$0.677 (S$0.7379) |
| 100+ | S$0.615 (S$0.6704) |
| 500+ | S$0.565 (S$0.6158) |
| 1000+ | S$0.525 (S$0.5723) |
| 2500+ | S$0.414 (S$0.4513) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$7.39 (S$8.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805T104K1RCLTUCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4758344
Cut Tape4758344RL
Product RangeCOTS T Series
Also Known AsC0805T104K1RCL7800
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
