Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805V103KBRACTU SMD Multilayer Ceramic Capacitor, ArcShield™, 0.01 µF, 630 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/1907338-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805V103KBRACTUCopy
Manufacturer Standard Lead Time51 weeks
Order Code2507699
Product RangeArcShield HV Series
Also Known AsC0805V103KBRAC7800
Your Part Number
973 In Stock
2,500 more incoming. You can reserve stock now
973 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.309 (S$0.3368) |
| 100+ | S$0.277 (S$0.3019) |
| 500+ | S$0.223 (S$0.2431) |
| 1000+ | S$0.206 (S$0.2245) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.09 (S$3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805V103KBRACTUCopy
Manufacturer Standard Lead Time51 weeks
Order Code2507699
Product RangeArcShield HV Series
Also Known AsC0805V103KBRAC7800
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeArcShield HV Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
ArcShield HV Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0805V103KBRACTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
